Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605C6W-FPTLWS-V2
Order Code3813126
Product RangeMC21605C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY86.720 (CNY97.9936) |
5+ | CNY85.690 (CNY96.8297) |
10+ | CNY83.840 (CNY94.7392) |
50+ | CNY81.590 (CNY92.1967) |
100+ | CNY78.690 (CNY88.9197) |
250+ | CNY76.420 (CNY86.3546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.72 (CNY97.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605C6W-FPTLWS-V2
Order Code3813126
Product RangeMC21605C
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeSPI
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC21605C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
SPI
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC21605C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04