Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605B1V-EWP
Order Code2769674
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.170 (CNY255.5721) |
| 5+ | CNY216.170 (CNY244.2721) |
| 10+ | CNY195.820 (CNY221.2766) |
| 50+ | CNY186.150 (CNY210.3495) |
| 100+ | CNY182.500 (CNY206.225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.17 (CNY255.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605B1V-EWP
Order Code2769674
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size85mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21605B1V-EWP from Midas is a 2 x 16 character count OLED module.
- White on black appearance
- 5V logic voltage
- Parallel interface
- 85mm x 36mm x 10mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 66mm x 16mm (W x H)
- 5.55mm character height
- English/European/Cyrillic font set
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
85mm x 36mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04