Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY619.030 (CNY699.5039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY619.03 (CNY699.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1367
Order Code2281668
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F415xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F415RG
Kit ContentsDev Board STM32F415RG
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The whole STM32 development board fitted in DIP40 form factor, containing powerful STM32F415RG microcontroller.
- USB MINI-B connector
- DATA LED
- 16 MHz Crystal oscillator
- 32.768kHz Crystal oscillator
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F415xx
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32F415RG
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F415RG
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061