Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.930 (CNY190.8909) |
Product Information
Product Overview
Brushless 3 Click board™ carries the DRV10983 a three-phase sensorless motor driver with integrated power MOSFETs. When an external power supply is applied you can drive a brushless DC motor through the PWM pin AN pin or I2C interface. It communicates with the target microcontroller over I2C interface with the additional functionality provided by the following pins on the mikroBUS™ line such as PWM, AN, INT and RST. Suitable for use at automotive industry, drones (because of the good power-to weight ratio of brushless motors), computers, medical equipment, HVAC systems, small home appliances, robotics, battery powered systems, small cooling fans in computers and toys.
- GPIO and I2C interface
- Input voltage range from 8V to 28V
Technical Specifications
Brushless 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate