Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY132.210 (CNY149.3973) |
5+ | CNY129.570 (CNY146.4141) |
Product Information
Product Overview
LED driver 2 click board™ carries the MCP1643 LED constant current regulator. It is a compact, high efficiency, fixed frequency, synchronous step-up converter, optimized to drive one LED with the constant current. It can be powered by a two-cell alkaline/NiMH/NiCd battery (2.4V) or via the mikroBUS™ power supply pins, also features 3W high power LED by QT-Brightek. This integrated circuit is perfectly suited for high brightness/power LED applications: portable LED lighting products, LED Flashlight and Head Lamps, Rechargeable Flashlights, General LED constant current applications and so on.
- 3.3V/5V input voltage
- PWM interface
- Overvoltage and overtemperature protection
- True load disconnect
- Dimming control by variable duty cycle
Technical Specifications
LED driver 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate