Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.510 (CNY373.4763) |
Product Information
Product Overview
PIXI™ click board™ equipped with MAX11300 IC which features Analog Device's versatile, proprietary PIXI™ technology. It is the industry's first configurable 20 channel mixed-signal data converter. Besides the 12bit multichannel SAR ADC and buffered DAC, it also features one internal and two external temperature sensors for tracking the junction and the environmental temperatures. Adjacent pairs of ports can be configured as logic-level translators for open-drain devices or analogue switches. Best suited for applications that demand a mixture of several analogue and digital functions, such as monitoring and adjusting the bias on the power amplifiers, digital level shifters, automatic fan speed controllers, etc.
- Wide range of input and output voltages both bipolar and unipolar
- Port is individually configurable with up to 4 selectable voltage ranges within -10V to +10V
- SPI and GPIO interface
- 3.3V or 5.5V input voltage
Technical Specifications
PIXI Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate