Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.070 (CNY290.4891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.07 (CNY290.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2835
Order Code2858034
Technical Datasheet
Accessory TypeMIC24055 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIC24055 click board™ is the buck regulator. It can deliver continuous output current up to 8A and can step down voltages from up to 19V which makes this click board easy to use with many power sources commonly available. The amount of current it can deliver and the steady, ripple free regulated voltage, make this click board a perfect choice for powering up devices which require high current, regulated power supply, such as servers and workstations, routers, telecom equipment and every other electronic device with similar power demands.
- Power good (PG) output
- Short circuit protection and under-voltage protection
- Fast transient response
- Analogue, GPIO and SPI interface
- 3.3V input voltage
Technical Specifications
Accessory Type
MIC24055 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035