Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY154.240 (CNY174.2912) |
5+ | CNY151.160 (CNY170.8108) |
Product Information
Product Overview
Fan 3 click board™ is the perfect choice for fan speed control and it can operate in seven discrete speed steps. Unlike the PWM regulation which can sometimes cause the infamous coil whining effect on some types of fans this click board outputs the selected voltage via the MIC29152 voltage regulator driven through the MIC74 a serial to parallel I/O expander and a fan controller from the same company keeping it constant at the output. It works with 12V to 25V on its input connector and can be used whenever a noiseless solution with a variable fan speed is needed for example cooling of electronic components with the minimal possible noise produced.
- Over-current protection
- I2C communication interface
- Several selectable I2C addresses
- I2C interface
- 3.3V input voltage
Technical Specifications
Fan 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate