Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.200 (CNY149.386) |
| 5+ | CNY129.560 (CNY146.4028) |
Product Information
Product Overview
Cap Extend 3 click board™ features four capacitive sensor pads integrated on the PCB that can sense touch through a variety of different materials. This click can sense touch through plastic, wood or even metal. All these materials can be used to protect the surface of the PCB and sensor pad traces allowing implementation of all kinds of human machine interfaces and seamless integration of the touch sensitive buttons into various kinds of front panels. The click also features a connector used for connecting to external sensors. It can be used as a reliable replacement for buttons or switches in many applications, including light switches, office equipment and toys, display and keypad backlight activation and similar.
- Multi-stage active noise suppression filtering
- Automatic environmental compensation
- High signal to noise ratio (SNR)
- Support for a wide range of sensor pad shapes and sizes
- Sensitivity of the sensor pads can be adjusted via the on-board potentiometer
- Timeout reset function is useful when the sensor pad is obstructed by a foreign object
- GPIO interface
- 3.3V input voltage
Technical Specifications
Cap Extend 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate