Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.030 (CNY265.5839) |
Product Information
Product Overview
HZ to V click is a device that can converts input frequency of the signal with virtually any wave shape to a DC voltage output with a level proportional to the input frequency. It has a linear response and by applying a signal with the frequency between 10Hz to 10KHz on its input, the Click board™ will generate a DC voltage ranging from 0V to 3.3V. Hz to V click features very good linearity covers a wide input frequency range from 10Hz to 10KHz and it has good temperature stability. Hz to V is well suited for use in AD conversion, long-term integration, frequency to voltage conversion, RPM measurement, frequency demodulation applications which can benefit from an accurate and reliable frequency to voltage conversion.
- Input voltage of 3.3V or 5V
Technical Specifications
Hz To V Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate