Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.280 (CNY185.6364) |
Product Information
Product Overview
DC motor 8 click board™ is a DC motor driver. It can drive simple DC motors with brushes providing them with a significant amount of current and voltage up to 40V. It has one control input that uses the PWM signal from the host MCU. It uses the half-bridge topology to regulate the speed of the motor rotation, employs advanced dead time circuitry that monitors the output stage, providing maximum switching efficiency and features an advanced technique to avoid shoot-through currents. Features such as high-efficiency factor, low overall power consumptions and complete isolation of the output stage enable this device to be used in various battery operated handheld tools, fans and in general - whenever a powerful and reliable DC motor driver is required.
- Advanced adaptive dead time and intelligent shoot-through protection mechanisms
- GPIO and PWM interface
- 3.3V/5V input voltage
Technical Specifications
DC Motor 8 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate