Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.900 (CNY165.997) |
| 5+ | CNY143.960 (CNY162.6748) |
Product Information
Product Overview
MiWi click is a subgigahertz radio transceiver click board™ which offers a reliable FSK or OOK communication solution with the maximum data rates of 40Kbps and 16Kbps. The radio transceiver module has very good reception sensitivity, an on-board PCB antenna, high level of components integration, built-in packet handling routines with automatic CRC generation, 64bytes of transmit/receive FIFO buffer, built in Sync word recognition, clock/data synchronisation and recovery. MiWi click can be used for developing home/industrial/building automation applications, data loggers, applications for remote keyless access, alarms, wireless remote control and a wide variety of similar short-range radio applications.
- MRF89XAM8A compact low-power sub-gigahertz radio transceiver module
- GPIO, SPI interface
- Input voltage of 3.3V
Technical Specifications
MiWi Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate