Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.600 (CNY207.468) |
Product Information
Product Overview
Click Analyser is a smart and powerful tool for analysing pin states and voltage levels on the mikroBUS™. It is a versatile and powerful smart analysing tool which consists of two 8bit PIC microcontrollers (MCUs) from Microchip. By utilizing some of the capabilities of the PIC18F26K42 MCU such as DMA, CLC, SMT and NCO it is possible to achieve measurement and monitoring of the voltage states on all the pins of the stackable mikroBUS™ slot. The stackable slot allows installation of any Click board™ on a top of the Click Analyser allowing easy and simple data traffic analysis. Click Analyser offers several data transfer protocols suitable both for various M2M applications and human-machine interface (HMI) applications.
- GPIO, USB interface
- Input voltage of 3.3V or 5V
Technical Specifications
Click Board Analyzer
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate