Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.030 (CNY265.5839) |
Product Information
Product Overview
BUCK 6 click is an advanced synchronous DC to DC step down (buck) converter with a very wide input voltage range and reasonably high output current. The digitally adjustable output voltage, overcurrent protection, overtemperature protection, soft start, adjustable PWM switching frequency and very high efficiency, are just some of its many features that make this click an ideal solution whenever there is a requirement to step down the voltage. Also, an additional SYNC input allows tweaking of the internal clock signal, so it can be synchronized with the external clock signal when more than one device is used.
- On-board MAX17572 step down (buck) DC to DC converter, DS4432U DAC
- I2C interface
- Input voltage of 3.3V
Technical Specifications
BUCK 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate