Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.690 (CNY257.2897) |
Product Information
Product Overview
Spectral 3 click is a multispectral sensing device which uses sensor IC for a very accurate near-IR (NIR) sensing. The sensor on the Spectral 3 click provides multi-spectral sensing in the NIR wavelengths from approximately 610nm to 860nm with the full width at half maximum (FWHM) of 20nm. Spectral 3 click provides a direct reading of the six different channels with the 16bit precision and calibrated reading that gives 32bit float values with an 8bit biased exponent and a 23bit fraction part processed through the Spectral ID engine. The sensor also integrates two programmable LED channels with constant current drivers useful for indication and for providing the backlight for the measured colour object.
- Spectral 3 click can be used in various spectrometry applications
- I2C and UART interface
- Input voltage of 3.3V
Technical Specifications
Spectral 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate