Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.970 (CNY56.4661) |
| 5+ | CNY43.720 (CNY49.4036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.97 (CNY56.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3047
Order Code2931414
Technical Datasheet
Accessory TypeiButton Serial Number
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
iButton is a technology based on the one-wire communication protocol and a chip packed in a robust stainless steel casing. This button shaped device has two contacts the lid and the base. These contacts carry the necessary connections down to a sensitive silicone chip, embedded inside the metal button. When the iButton touches the reader probe on the Click board™, it establishes the communication with the host MCU via the one-wire interface.
- 1-wire interface
Technical Specifications
Accessory Type
iButton Serial Number
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004