Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.210 (CNY149.3973) |
| 5+ | CNY129.570 (CNY146.4141) |
Product Information
Product Overview
Magneto 5 click is a very accurate and reliable magnetic sensor device which features the MEMSIC MMC34160PJ, a 3-axis magnetic sensor IC. MMC34160PJ IC features an on-board signal processing and I2C communication simplifying the application development and reducing the host MCU load. It is a very accurate sensor which can sense the heading direction with the precision of ±1˚ with the full scale magnetic field detection of ±16 G. The device also has a RESET function which eliminates measurement offset errors and restores the internal magnetic field orientation. It is an ideal solution for developing portable electronic compass applications.
- I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Magneto 5 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate