Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.620 (CNY207.4906) |
Product Information
Product Overview
VREG 2 click is a voltage regulator click. It has a steady output voltage with the ripple lower than 5mV, short circuit protection with the LED indicator and high efficiency with minimal power dissipation. The main output regulation element is the LM317 a well-established adjustable voltage regulator often used in various electrical designs, for its outstanding regulation characteristics. The supporting electronics allows for the reduced dissipation, voltage regulation and short-circuit indication. It consists of the LM358, a dual operational amplifier (op-amp) with high voltage gain and the LM2596 buck converter. The VREG 2 click can be used with the input voltage in the range of 10V to 35V and output voltage in the range of 2.5V to 15 with current up to 600mA.
- Analog and PWM interface
- Input voltage of 3.3V or 5V
Technical Specifications
VREG 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate