Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.900 (CNY165.997) |
| 5+ | CNY143.960 (CNY162.6748) |
Product Information
Product Overview
Clock Gen 2 Click board™ an accurate square wave generator that can generate a clock signal in the range from 260KHz to 66.6MHz. This allows the full frequency range to be achieved on the output. The DS1087L a 3.3V spread spectrum EconOscillator used on the Clock Gen 2 click offers the spread-spectrum function which can be controlled via the IC pin and register setting. For development and evaluation of various applications that require a reliable and EMI-free clock signal. Useful when building applications that allow switching of the main MCU eliminating the need to equip every MCU with own clock signal generator.
- 3.3V input voltage
- GPIO, I2C interface
Technical Specifications
Clock Gen 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate