Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.410 (CNY711.2333) |
Product Information
Product Overview
NO2 very accurate nitrogen-dioxide gas sensor Click board™. It is equipped with the SPEC amperometric gas sensor which electrochemically reacts with the nitrogen-dioxide (NO2). It is supported by the LMP91000 a high-precision integrated analogue front-end IC (AFE) perfectly suited for use in electrochemical sensing applications. The Click board™ also provides the reference voltage required by the sensor and offers a choice between the analogue output from the AFE IC buffered with the low noise op-amp and digital output from the 12-bit SAR A/D converter. It can be used for various air quality applications, air purification control, atmospheric NO2 presence detection applications and similar.
- 3.3V or 5V input voltage
- Analogue, I2C interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NO2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate