Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.690 (CNY257.2897) |
Product Information
Product Overview
Angle 4 Click board™ an angular magnetic rotary sensor which can be used as a rotary encoder. With the help of the AEAT-8800-Q24, an integrated 10 to 16bit programmable angular magnetic encoder, the Angle 4 click can sense the magnetic field rotation aligned with the centre of the sensor over the whole range of 360°. The sensor IC itself offers a versatile contactless rotation sensing platform, with the ability to fine-tune several important working parameters, such as the resolution, zero position, direction, hysteresis and more. It is an ideal solution for a wide variety of contactless angle measurement applications such as the acquisition of position and rotation for various BLDC or stepper motors, mechanical potentiometer replacement for building various HMI platforms, in robotics and similar applications.
- 3.3V or 5V input voltage
- Absolute angular position can be read from the SPI interface
- Accurate sensing of the magnetic angle
- Programmable working parameters
- OTP memory for permanent working parameters storage
Technical Specifications
Angle 4 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate