Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY146.880 (CNY165.9744) |
5+ | CNY143.950 (CNY162.6635) |
Product Information
Product Overview
AudioAmp 4 click is a low-power audio amplifier with a digital volume control. It is equipped with the LM4860, an audio amplifier IC capable of delivering up to 1W of continuous power to an 8 Ω load. It has a very low total harmonic distortion (THD) of less than 1% over the entire audio spectrum, which makes it perfectly suited for small boom-boxes, PC speakers, and similar low-power sound reinforcing devices that can be powered by batteries. A high integration level of the LM4860 IC allows an additional circuit for digital signal attenuation to be used, offering 8 different volume levels, selectable over 3 GPIO pins of the mikroBUS™.
- GPIO, PWM interface
- 57.15 x 25.4mm size
Technical Specifications
AudioAmp 4 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate