Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.620 (CNY207.4906) |
Product Information
Product Overview
Opto 3 click is a relay Click board™, equipped with two pairs of optically isolated solid-state relays (SSR). One pair of SSRs is used to provide a reinforced galvanic isolation for the external signals used to drive the microcontroller (MCU) pins, while the other pair of SSRs is used to allow the host MCU to drive some external equipment, allowing up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance. Opto 3 click to be used in applications that require reinforced galvanic isolation for both their input and output stages.
- GPIO interface
- 42.9 x 25.4mm size
Technical Specifications
Opto 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate