Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.330 (CNY489.6629) |
Product Information
Product Overview
AudioMUX click is a sound processing Click board™ with digital controls, based on the TDA7468D IC. It can be used to select one of four audio input channels, adjust its frequency response and volume, and send it to the output. There is also a BASS ALC section implemented on this IC, keeping the base in control even on higher volume settings. Independent LEFT and RIGHT channel volume control, complete control over the I2C interface, a full set of 3.5mm vertical jack connectors on-board… All these features make this Click board™ a very good solution for the development of all kinds of audio applications.
- I2C interface
- 42.9 x 25.4mm size
Technical Specifications
AudioMUX Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate