Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.250 (CNY185.6025) |
Product Information
Product Overview
Relay click 3 is a dual relay Click board, featuring two single-pole double-throw relays which can be operated by output pins of the host microcontroller (MCU). It offers an elegant and easy solution for controlling a wide range of power applications. Two SRD-5VDC-SL-C relays used on this Click board™ are hermetically sealed relays which require 5V across their coils while consuming about 0.4W while active. They allow up to 28VDC across the connected load, while conducting up to 7A. Relay 3 click can be used in various PLC-based systems, as a remote ON/OFF switch, and other similar applications.
- GPIO interface
- 42.9 x 25.4mm size
Technical Specifications
Relay 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate