Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY132.210 (CNY149.3973) |
5+ | CNY129.570 (CNY146.4141) |
Product Information
Product Overview
LED driver 6 Click is a high brightness LED or LED strip driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1781, a single-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in single-channel tunable white SCL applications. The AL1781 IC features the Adaptive Thermal Management scheme, reducing the power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection.
- I2C, PWM interface
- 42.9 x 25.4mm size
Technical Specifications
LED Driver 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate