Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.030 (CNY213.6039) |
Product Information
Product Overview
Vibra Sense 2 click is a compact add-on board that contains a piezo sensor suitable for vibration measurements. This board features the LDT0-028K, a flexible 28 μm thick piezoelectric PVDF polymer film with screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate, and fitted with two crimped contacts from TE Connectivity. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. Some features of this Click board™ like flexibility, high sensitivity, and performance make it an excellent choice for vibrating sensing applications, security systems, body movement, and many more. Vibra Sense 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- 3.3V or 5V supply voltage
- I2C interface
- Click board size is 57.15 x 25.4mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate