register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY851.170 (CNY961.8221) |
Product Information
Product Overview
MIKROE-5822 4G LTE 2 Click - Voice (for North America) is a compact add-on board representing a securecloud multi-band solution offering universal connectivity and reliable performance. This board features the LARA-R6401, an ideal LTE Cat 1 solution for North America from u-blox, supporting all relevant LTE bands for use on AT&T, FirstNet, Verizon, or T-Mobile mobile networks in single SKU for the North American market. Equipped with familiar AT commands set over the UART interface, USB interface, and Network and Status indicators, the LARA-R6401 also has a comprehensive certification scheme and multi-band/multi-mode capabilities providing excellent flexibility alongside the support of voice/audio application. Taking advantage of embedded IoT protocols and security features, this Click board™ is suitable for various applications, such as device management, remote device actions, and secure FOTA updates.
- 2G GPRS,3G UMTS,4G LTE type
- Can be used for device management, remote device actions, and secure FOTA updates
- On-board modules: LARA-R6401 - LTE Cat 1 module for the North American market from u-blox
- I2C, UART, USB interface, mikroBUS compatible
- 3.3V or 5V input voltage
Technical Specifications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate