register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.270 (CNY937.0751) |
Product Information
Product Overview
MIKROE-5841 is a LightRanger 7 click compact add-on board capable of precise distance measurement and motion tracking. This board features a AFBR-S50LV85D medium-range 3D multipixel Time-of-Flight (ToF) sensor from Broadcom. Besides a VCSEL-based ToF sensor (Laser Class 1 eye safety), optimized to measure various distances working equally well on white, black, coloured and metallic reflective surfaces, this board also includes a 32-bit MCU, RA4M2 group of Renesas MCU with Arm® Cortex®-M33 core, alongside a 4-pin standard CAN connections compatible with Pixhawk®, a popular general-purpose flight controller. This Click board™ makes the perfect solution for robotics and industrial applications requiring precise 3D information and an extended range like drones or AMR/AGV, human machine interface, automation and control.
- High speed and accuracy at medium distance ranges with low power consumption
- Best-in-class ambient light suppression
- CAN, SWD, UART, USB interfaces
- Click board size L of (57.15 x 25.4mm)
- Input voltage range from 3.3V to 5V
- 0.1mm distance resolution
- 850nm emission wavelength
- Measurement range from 10mm to 6.000mm
- 200Klx max ambient light illuminance suppression
- ±1.5% relative distance accuracy
Technical Specifications
LightRanger 7 Click Add-On Board - S50LV85D
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate