Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.560 (CNY248.1028) |
Product Information
Product Overview
MIKROE-5985 is a CDC Click compact add-on board that allows your application do a conversion of capacitance to a digital format. This board features the PCAP04, a capacitance-to-digital converter (CDC) from ScioSense. It also includes an integrated digital signal processor (DSP) for on-chip data post-processing. The converter has high flexibility and allows you to convert grounded capacitors and floating capacitors to a digital format. It has up to 50KHz sampling rate in up to 20-bit resolution. This Click board™ makes the perfect solution for the development of measuring devices, industrial applications, sensitive equipment, and more. CDC Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Capacitance-to-digital converter
- Resistance-to-digital converter
- High flexibility
- Ultra-low power
- High resolution and high speed
- On-chip DSP for sensor algorithms
- On-chip and external temperature measurement capabilities
- I²C, SPI interface
- Input voltage is 3.3V
- Click board size M is 42.9 x 25.4mm
Technical Specifications
CDC Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate