register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY341.890 (CNY386.3357) |
Product Information
Product Overview
MIKROE-6136 is a brushless 10 click compact add-on board that provides precise control over brushless DC motors. This board features the TC78B016FTG, a 3-phase sine-wave PWM driver from Toshiba Semiconductor. The TC78B016FTG features Intelligent Phase Control for automatic motor phase adjustment, eliminating manual calibration, supporting an external power supply from 6V to 30V, and adjusting current output up to 3A. It also includes various control and diagnostic features such as rotational speed output, brake function, speed command, and safety detections with visual indicators. The onboard DAC also offers additional tunability for motor control enhancements like lead angle control, output duty cycle, motor lockout, and PWM frequency selection. This Click board™ is ideal for applications requiring efficient and reliable brushless motor control, such as in fan motors or devices where precise speed and direction control are essential.
- Built-in auto lead angle architecture (Intelligent Phase Control)
- Hall amplifier
- Selectable rotational speed command
- selectable PWM frequency
- Adjustable minimum duty and speed ration in PWM
- Lead angle control
- Rotation direction
- GPIO, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage: 3.3V or 5V, External
Technical Specifications
Brushless 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate