Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0507-0-15-15-31-27-10-0
Order Code2507135
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
33 In Stock
Need more?
33 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1000+ | CNY5.130 (CNY5.7969) |
Price for:Each
Maximum available is 33
Minimum: 1000
Multiple: 1000
CNY5,130.00 (CNY5,796.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0507-0-15-15-31-27-10-0
Order Code2507135
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.07mm
Terminal PlatingGold
Overall Length2.29mm
Length - Below Flange1.78mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
1.78mm
SVHC
To Be Advised
Mounting Hole Dia
1.07mm
Overall Length
2.29mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019