Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.990 (CNY1,118.6887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY989.99 (CNY1,118.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILLER
Manufacturer Part NoRCS-158
Order Code2945931
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric19mm to 40mm
For Use WithRound Cables
Product Range-
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
19mm to 40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11