Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.660 (CNY319.4058) |
| 3+ | CNY268.170 (CNY303.0321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.66 (CNY319.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
5.25″ electrician scissors (19 AWG/23 AWG) with scraper and file is a ideal multi-purpose scissors for splicing wire, cutting harnesses, stripping insulation & more electrical applications.
- Durable, all-metal scissors with loop-style handles
- Made from durable, through-hardened steel with chrome over nickel plating to prevent rust, corrosion
- Equipped with stripping notches for 19 & 23 AWG wire, as well as a scraper & file located on blade
Technical Specifications
Cutter Type
Scissor
Cut Type
-
Cutting Edge Hardness
-
Overall Length
133mm
Cutting Capacity Max
-
Product Range
925
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091