Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.050 (CNY730.0365) |
| 3+ | CNY604.840 (CNY683.4692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.05 (CNY730.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part NoMB04-7020
Order Code3754958
Product RangeMB04
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric11mm
For Use WithCorning, OFS, Prysmian, Sterilite Cables
Product RangeMB04
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Corning, OFS, Prysmian, Sterilite Cables
SVHC
To Be Advised
Stripping Capacity Metric
11mm
Product Range
MB04
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145