Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.420 (CNY521.4046) |
| 4+ | CNY406.950 (CNY459.8535) |
| 20+ | CNY393.750 (CNY444.9375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.42 (CNY521.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part NoMK02
Order Code440796
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.57mm to 28.45mm
For Use WithCable
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MK02 is a round Cable Jacket Stripper with hook blade, cable stripper for outer jackets and insulations from 4.5 to 28.5mm outer diameter, stripping action is both circumferential, then longitudinal for removal of insulation section at the end or mid span of wires, adjustable depth up to 3mm cutting depth, chisel point blade for harder coverings is standard, spherical blade design for softer insulation optional, handy spring-loaded ripping blade at base of tool to facilitate insulation removal.
- Solid construction
- 4.5 to 28.5mm Stripping capacity
- Also features a spring loaded ripping tool to facilitate insulation removal
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
4.57mm to 28.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1