Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200DY-12NF
Order Code1247014
Product RangeNF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200DY-12NF
Order Code1247014
Product RangeNF Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current200A
Collector Emitter Saturation Voltage2.2V
Power Dissipation650W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeNF Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
2.2V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
NF Series
Continuous Collector Current
200A
Power Dissipation
650W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308448