Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.490 (CNY132.7637) |
| 10+ | CNY99.850 (CNY112.8305) |
| 25+ | CNY94.430 (CNY106.7059) |
| 50+ | CNY90.770 (CNY102.5701) |
| 100+ | CNY86.970 (CNY98.2761) |
| 500+ | CNY85.840 (CNY96.9992) |
| 1000+ | CNY85.830 (CNY96.9879) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY117.49 (CNY132.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoMMR920C04ARE
Order Code4137492
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-3.922kPa
Operating Pressure Max3.922kPa
Supply Voltage Min3V
Port StyleTube
Supply Voltage Max3.6V
Supply Current800µA
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy± 0.65%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
3.922kPa
Port Style
Tube
Supply Current
800µA
No. of Pins
12Pins
Accuracy
± 0.65%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-3.922kPa
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072