Print Page
Product Overview
293-240-30 is a digital micrometer. This IP65 micrometer offers outstanding accuracy, without data output, is highly robust and offers the benefits such as oil-resistant material used for all plastic parts, extraordinary battery life of 2.4 years. It is featured excellent resistance against water and dust enables this micrometer to be used in machining situations that include splashing coolant fluid.
- 0 to 25mm range, 0.001mm digital step, ±1µm maximum permissible error J MPE
- Accuracy is ±1µm, 0.3µm flatness, 1µm parallelism, data output
- LCD with character height 7.5mm, with spindle lock, ø6.35mm, spindle pitch 0.5mm measuring
- Thimble and sleeve satin chrome finish, ø18mm scale, 1 battery SR-44 power supply
- Approx. 2.4 years battery life
- ABS / INC (INC ZERO), auto power OFF after 20 min non use
- Function lock, hold
Contents
Digital micrometer, Key, 1 battery, Gauge block (from 25 mm upward), Up to 50mm measuring range with factory certificate, Box.
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.001mm
Product Range
293
Graduations
0.001mm
No. of Anvils
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4