You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MITUTOYO 293-821-30

Micrometer, 25 mm Measuring Range, 0.001mm Graduations, Digital, LCD Display

MITUTOYO 293-821-30
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
293-821-30
Order Code:
1276593
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
293-821-30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25mm

:
0.001mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

293-821-30 is a digital micrometer. It is a basic, cost-effective digital micrometer. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet stop guarantees repeatable measurement.
  • Digital, 0 to 25mm range, 0.001mm digital step, ±2µm maximum permissible error J MPE
  • Accuracy is ±2µm, 0.3µm flatness, 1µm parallelism
  • LCD, character height 7.5mm display, ø6.35mm, spindle pitch 0.5mm measuring spindle
  • Thimble and sleeve satin chrome finish, ø18mm scale
  • 1 battery SR-44 power supply, Approx. 2.4 years battery life
  • Auto power OFF after 20 min. non use, function lock

Contents

Digital micrometer, Key, 1 battery, Certificate of inspection.

8 In stock

1 Shanghai stock available for 3-4 business days delivery
7 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

CNY1,916.53 ( ex VAT  ) CNY2,165.6789 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY1,916.53 CNY2,165.6789
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --