Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No293-832
Order Code3216238
Product Range293 Series
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,758.260 (CNY1,986.8338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,758.26 (CNY1,986.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-832
Order Code3216238
Product Range293 Series
Technical Datasheet
Measuring Range Max25mm
Graduations0.001mm
Accuracy-
No. of Anvils1
Product Range293 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
293-832 is a 293 series digimatic micrometer. A brief press on the ORIGIN button sets display to zero at the current spindle position (zero-setting), which allows easy comparison measurement. The reading on the LCD disappears after this instrument is idle for about 20 minutes, but the reading is retained. Turning the spindle causes the reading on the LCD to reappear.
- Simple design, such as not incorporating data output, achieves low cost
- Provided only with an origin-set button for easy origin setting
- Increased operability thanks to easy-to-read LCD with 30% more character display area
- Equipped with ratchet stop for constant measuring force
- Measuring faces: carbide
- Battery life: approx. 1.8 years under normal use
- 0 - 25mm (0 - 1") range, 0.001mm (.00005") resolution
- ±2µm (±.0001") accuracy
- Friction thimble constant-force device
- Measuring force: 5 to 10N
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measuring Range Max
25mm
Accuracy
-
Product Range
293 Series
Graduations
0.001mm
No. of Anvils
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4