Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.040 (CNY715.3352) |
| 3+ | CNY614.490 (CNY694.3737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.04 (CNY715.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No530-312
Order Code7156080
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution0.02mm
Graduations0.02mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 530-312 is a 0 to 150mm Vernier Calliper with ±0.03mm high accuracy. It can measure outside and inside diameter (OD and ID), depth and steps. The small vernier face angle (14°) provides easy reading.
- Plain and basic design
- Clamping screw atop the slider
- Different reading scales on vernier
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205