Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,139.500 (CNY2,417.635) |
| 5+ | CNY1,872.060 (CNY2,115.4278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,139.50 (CNY2,417.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No7012-10
Order Code1667334
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flexible Magnetic Stand
- Adjustable segments connected with steel cable
- Cable locked with lever at bottom of base
- On/off lever to release the magnet
- Suitable for stem diameters of 6mm, 8mm and 3/8"
- 60kgf Magnetic Pull
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 7012-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.618
