Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-XX
Order Code4241392
Product RangeCA12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.960 (CNY266.6348) |
| 5+ | CNY217.410 (CNY245.6733) |
| 10+ | CNY205.410 (CNY232.1133) |
| 50+ | CNY193.100 (CNY218.203) |
| 100+ | CNY186.490 (CNY210.7337) |
| 250+ | CNY181.520 (CNY205.1176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.96 (CNY266.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA12/195-XX
Order Code4241392
Product RangeCA12 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRF-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Colour-
Product RangeCA12 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA12 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RF-195
Connector Type B
N-Type Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003