Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VA
Order Code4241394
Product RangeCA120 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.350 (CNY411.7155) |
| 5+ | CNY336.520 (CNY380.2676) |
| 10+ | CNY318.840 (CNY360.2892) |
| 50+ | CNY300.740 (CNY339.8362) |
| 100+ | CNY290.490 (CNY328.2537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.35 (CNY411.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA120/195-VA
Order Code4241394
Product RangeCA120 Series
Technical Datasheet
Connector to ConnectorSMA Jack to J-Type TNC Plug
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeRF-195
Impedance50ohm
Jacket Colour-
Product RangeCA120 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to J-Type TNC Plug
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
CA120 Series
Cable Length - Imperial
120"
Coaxial Cable Type
RF-195
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003