Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX125-57FA
Order Code3099222
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeSteady
Lens Diameter16mm
Product Range-
IP / NEMA RatingIP65
Power Rating-
External Height133mm
Operating Temperature Min-25°C
Operating Temperature Max66°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
12V
Lens Diameter
16mm
IP / NEMA Rating
IP65
External Height
133mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12