Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570011
Order Code4710145
Product Range220957 Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.540 (CNY230.0002) |
| 10+ | CNY190.740 (CNY215.5362) |
| 25+ | CNY179.660 (CNY203.0158) |
| 50+ | CNY170.300 (CNY192.439) |
| 100+ | CNY162.600 (CNY183.738) |
| 250+ | CNY154.960 (CNY175.1048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.54 (CNY230.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570011
Order Code4710145
Product Range220957 Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell SizeM12
Cable Exit Angle180°
Connector Body MaterialBrass Body
Product Range220957 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
M12
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex 220957 Series Single-Pair Ethernet Connectors
Cable Exit Angle
180°
Product Range
220957 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021501