Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0107
Order Code3863725
Product Range172704 Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY129.710 (CNY146.5723) |
10+ | CNY121.490 (CNY137.2837) |
25+ | CNY108.690 (CNY122.8197) |
50+ | CNY103.220 (CNY116.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.71 (CNY146.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0107
Order Code3863725
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCTo Be Advised
Product Overview
172704-0107 is an IP67 waterproof plastic hood with large inner chamber for shell size 2 D-sub connector.
- Straight cable outlet
- Shielded plastic hood
- Operating temperature range from -25° to +70°C
- Polyester backshell
- Cable diameter range from 6.00-8.00mm
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001