Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0143
Order Code2433212
Product Range172704
Also Known AsFMP003P103, GTIN UPC EAN: 889056020541
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY24.360 (CNY27.5268) | 
| 10+ | CNY20.710 (CNY23.4023) | 
| 25+ | CNY19.410 (CNY21.9333) | 
| 50+ | CNY18.490 (CNY20.8937) | 
| 100+ | CNY17.600 (CNY19.888) | 
| 250+ | CNY16.500 (CNY18.645) | 
| 500+ | CNY15.720 (CNY17.7636) | 
| 1000+ | CNY14.970 (CNY16.9161) | 
| 2500+ | CNY14.030 (CNY15.8539) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY24.36 (CNY27.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0143
Order Code2433212
Product Range172704
Also Known AsFMP003P103, GTIN UPC EAN: 889056020541
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range172704
SVHCLead (07-Nov-2024)
Product Overview
The FMP003P103 is a 20A standard crimp high power pin contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
172704
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021