Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0363
Order Code3862559
Product Range173107 Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.850 (CNY46.1605) |
| 10+ | CNY34.690 (CNY39.1997) |
| 100+ | CNY28.120 (CNY31.7756) |
| 250+ | CNY24.460 (CNY27.6398) |
| 500+ | CNY23.580 (CNY26.6454) |
| 1000+ | CNY21.750 (CNY24.5775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.85 (CNY46.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0363
Order Code3862559
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
173107-0363 is a male, straight FCT mixed layout D-sub connector with solder cup termination.
- 5 circuits, 4 signal contacts loaded
- Tin-plated shell with dimples
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
4 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DE-5W1
No. of Contacts
5Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007403